
GRM155R71C102KA01D | |
|---|---|
DigiKey Part Number | 490-6325-2-ND - Tape & Reel (TR) 490-6325-1-ND - Cut Tape (CT) 490-6325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C102KA01D |
Description | CAP CER 1000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C102KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,46200 Kč | 4,62 Kč |
| 50 | 0,31080 Kč | 15,54 Kč |
| 100 | 0,26250 Kč | 26,25 Kč |
| 500 | 0,18352 Kč | 91,76 Kč |
| 1 000 | 0,15937 Kč | 159,37 Kč |
| 2 500 | 0,13405 Kč | 335,12 Kč |
| 5 000 | 0,11881 Kč | 594,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10329 Kč | 1 032,90 Kč |
| 20 000 | 0,09335 Kč | 1 867,00 Kč |
| 30 000 | 0,08837 Kč | 2 651,10 Kč |
| 50 000 | 0,08286 Kč | 4 143,00 Kč |
| 70 000 | 0,07964 Kč | 5 574,80 Kč |
| 100 000 | 0,07655 Kč | 7 655,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

