0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71A104KA01J

DigiKey Part Number
490-6322-2-ND - Tape & Reel (TR)
490-6322-1-ND - Cut Tape (CT)
490-6322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71A104KA01J
Description
CAP CER 0.1UF 10V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71A104KA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 114 813
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,50100 Kč5,01 Kč
500,33780 Kč16,89 Kč
1000,28570 Kč28,57 Kč
5000,20104 Kč100,52 Kč
1 0000,17477 Kč174,77 Kč
2 5000,14741 Kč368,53 Kč
5 0000,13093 Kč654,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,09201 Kč4 600,50 Kč
100 0000,08519 Kč8 519,00 Kč
150 0000,08178 Kč12 267,00 Kč
250 0000,07800 Kč19 500,00 Kč
350 0000,07579 Kč26 526,50 Kč
500 0000,07366 Kč36 830,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč