
GRM155R71A104KA01J | |
|---|---|
DigiKey Part Number | 490-6322-2-ND - Tape & Reel (TR) 490-6322-1-ND - Cut Tape (CT) 490-6322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71A104KA01J |
Description | CAP CER 0.1UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71A104KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,50100 Kč | 5,01 Kč |
| 50 | 0,33780 Kč | 16,89 Kč |
| 100 | 0,28570 Kč | 28,57 Kč |
| 500 | 0,20104 Kč | 100,52 Kč |
| 1 000 | 0,17477 Kč | 174,77 Kč |
| 2 500 | 0,14741 Kč | 368,53 Kč |
| 5 000 | 0,13093 Kč | 654,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,09201 Kč | 4 600,50 Kč |
| 100 000 | 0,08519 Kč | 8 519,00 Kč |
| 150 000 | 0,08178 Kč | 12 267,00 Kč |
| 250 000 | 0,07800 Kč | 19 500,00 Kč |
| 350 000 | 0,07579 Kč | 26 526,50 Kč |
| 500 000 | 0,07366 Kč | 36 830,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

