


GRM155R6YA105ME11D | |
|---|---|
DigiKey Part Number | 490-10020-2-ND - Tape & Reel (TR) 490-10020-1-ND - Cut Tape (CT) 490-10020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R6YA105ME11D |
Description | CAP CER 1UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R6YA105ME11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,17600 Kč | 11,76 Kč |
| 50 | 0,80220 Kč | 40,11 Kč |
| 100 | 0,69080 Kč | 69,08 Kč |
| 500 | 0,50606 Kč | 253,03 Kč |
| 1 000 | 0,44915 Kč | 449,15 Kč |
| 2 500 | 0,38930 Kč | 973,25 Kč |
| 5 000 | 0,35331 Kč | 1 766,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,31451 Kč | 3 145,10 Kč |
| 20 000 | 0,29091 Kč | 5 818,20 Kč |
| 30 000 | 0,27909 Kč | 8 372,70 Kč |
| 50 000 | 0,26601 Kč | 13 300,50 Kč |
| 70 000 | 0,25836 Kč | 18 085,20 Kč |
| 100 000 | 0,25101 Kč | 25 101,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

