


GRM155R6YA105KE11D | |
|---|---|
DigiKey Part Number | 490-10019-2-ND - Tape & Reel (TR) 490-10019-1-ND - Cut Tape (CT) 490-10019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R6YA105KE11D |
Description | CAP CER 1UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R6YA105KE11D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,16800 Kč | 11,68 Kč |
| 50 | 0,79660 Kč | 39,83 Kč |
| 100 | 0,68610 Kč | 68,61 Kč |
| 500 | 0,50262 Kč | 251,31 Kč |
| 1 000 | 0,44610 Kč | 446,10 Kč |
| 2 500 | 0,38666 Kč | 966,65 Kč |
| 5 000 | 0,35091 Kč | 1 754,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,31237 Kč | 3 123,70 Kč |
| 20 000 | 0,28893 Kč | 5 778,60 Kč |
| 30 000 | 0,27720 Kč | 8 316,00 Kč |
| 50 000 | 0,26421 Kč | 13 210,50 Kč |
| 70 000 | 0,25661 Kč | 17 962,70 Kč |
| 100 000 | 0,24930 Kč | 24 930,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

