
GRM155R61E105KE11J | |
|---|---|
DigiKey Part Number | 490-GRM155R61E105KE11JTR-ND - Tape & Reel (TR) 490-GRM155R61E105KE11JCT-ND - Cut Tape (CT) 490-GRM155R61E105KE11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61E105KE11J |
Description | CAP CER 1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61E105KE11J Models |
Category | Voltage - Rated |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Capacitance | Thickness (Max) 0.024" (0.60mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 50 | 0,68460 Kč | 34,23 Kč |
| 100 | 0,58790 Kč | 58,79 Kč |
| 500 | 0,42710 Kč | 213,55 Kč |
| 1 000 | 0,37775 Kč | 377,75 Kč |
| 2 500 | 0,32580 Kč | 814,50 Kč |
| 5 000 | 0,29456 Kč | 1 472,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,22384 Kč | 8 953,60 Kč |
| 80 000 | 0,20998 Kč | 16 798,40 Kč |
| 120 000 | 0,20303 Kč | 24 363,60 Kč |
| 200 000 | 0,19534 Kč | 39 068,00 Kč |
| 280 000 | 0,19084 Kč | 53 435,20 Kč |
| 400 000 | 0,18652 Kč | 74 608,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

