Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM155R61E105KA12D

DigiKey Part Number
490-10017-2-ND - Tape & Reel (TR)
490-10017-1-ND - Cut Tape (CT)
490-10017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61E105KA12D
Description
CAP CER 1UF 25V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61E105KA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 591 575
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,65300 Kč6,53 Kč
500,43360 Kč21,68 Kč
1000,37050 Kč37,05 Kč
5000,26312 Kč131,56 Kč
1 0000,23050 Kč230,50 Kč
2 5000,19619 Kč490,48 Kč
5 0000,17560 Kč878,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,15985 Kč1 598,50 Kč
20 0000,13583 Kč2 716,60 Kč
30 0000,13501 Kč4 050,30 Kč
50 0000,13273 Kč6 636,50 Kč
70 0000,12814 Kč8 969,80 Kč
100 0000,12373 Kč12 373,00 Kč
120 0000,12164 Kč14 596,80 Kč
240 0000,12088 Kč29 011,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč