


GRM155R61C225KE11D | |
|---|---|
DigiKey Part Number | 490-10695-2-ND - Tape & Reel (TR) 490-10695-1-ND - Cut Tape (CT) 490-10695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61C225KE11D |
Description | CAP CER 2.2UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61C225KE11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,65573 Kč | 6 557,30 Kč |
| 20 000 | 0,61485 Kč | 12 297,00 Kč |
| 30 000 | 0,59438 Kč | 17 831,40 Kč |
| 50 000 | 0,57170 Kč | 28 585,00 Kč |
| 70 000 | 0,55844 Kč | 39 090,80 Kč |
| 100 000 | 0,54569 Kč | 54 569,00 Kč |
| 120 000 | 0,53965 Kč | 64 758,00 Kč |
| 240 000 | 0,51930 Kč | 124 632,00 Kč |
| 250 000 | 0,51822 Kč | 129 555,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,02100 Kč | 20,21 Kč |
| 50 | 1,42720 Kč | 71,36 Kč |
| 100 | 1,24620 Kč | 124,62 Kč |
| 500 | 0,94262 Kč | 471,31 Kč |
| 1 000 | 0,84916 Kč | 849,16 Kč |
| 2 500 | 0,75081 Kč | 1 877,02 Kč |
| 5 000 | 0,69158 Kč | 3 457,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 1,99700 Kč | 19,97 Kč |
| 50 | 1,41060 Kč | 70,53 Kč |
| 100 | 1,23170 Kč | 123,17 Kč |
| 500 | 0,93170 Kč | 465,85 Kč |
| 1 000 | 0,83931 Kč | 839,31 Kč |
| 2 500 | 0,74211 Kč | 1 855,28 Kč |
| 5 000 | 0,68356 Kč | 3 417,80 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |

