0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61C104KA88J

DigiKey Part Number
490-6310-2-ND - Tape & Reel (TR)
490-6310-1-ND - Cut Tape (CT)
490-6310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61C104KA88J
Description
CAP CER 0.1UF 16V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61C104KA88J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 606 610
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,50400 Kč5,04 Kč
500,32760 Kč16,38 Kč
1000,27720 Kč27,72 Kč
5000,19444 Kč97,22 Kč
1 0000,16903 Kč169,03 Kč
2 5000,14237 Kč355,93 Kč
5 0000,12637 Kč631,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,08852 Kč4 426,00 Kč
100 0000,08189 Kč8 189,00 Kč
150 0000,07856 Kč11 784,00 Kč
250 0000,07489 Kč18 722,50 Kč
350 0000,07274 Kč25 459,00 Kč
500 0000,07067 Kč35 335,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč