


GRM155R61C104KA88D | |
|---|---|
DigiKey Part Number | 490-5415-2-ND - Tape & Reel (TR) 490-5415-1-ND - Cut Tape (CT) 490-5415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61C104KA88D |
Description | CAP CER 0.1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61C104KA88D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,50400 Kč | 5,04 Kč |
| 50 | 0,33600 Kč | 16,80 Kč |
| 100 | 0,28560 Kč | 28,56 Kč |
| 500 | 0,19948 Kč | 99,74 Kč |
| 1 000 | 0,17344 Kč | 173,44 Kč |
| 2 500 | 0,14623 Kč | 365,57 Kč |
| 5 000 | 0,12985 Kč | 649,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11312 Kč | 1 131,20 Kč |
| 20 000 | 0,10242 Kč | 2 048,40 Kč |
| 30 000 | 0,09707 Kč | 2 912,10 Kč |
| 50 000 | 0,09115 Kč | 4 557,50 Kč |
| 70 000 | 0,08769 Kč | 6 138,30 Kč |
| 100 000 | 0,08436 Kč | 8 436,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

