2200 pF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61A222KA01D

DigiKey Part Number
490-8251-2-ND - Tape & Reel (TR)
490-8251-1-ND - Cut Tape (CT)
490-8251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61A222KA01D
Description
CAP CER 2200PF 10V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61A222KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 785
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,42000 Kč4,20 Kč
500,26880 Kč13,44 Kč
1000,22680 Kč22,68 Kč
5000,15748 Kč78,74 Kč
1 0000,13628 Kč136,28 Kč
2 5000,11406 Kč285,15 Kč
5 0000,10079 Kč503,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08729 Kč872,90 Kč
20 0000,07859 Kč1 571,80 Kč
30 0000,07424 Kč2 227,20 Kč
50 0000,06942 Kč3 471,00 Kč
70 0000,06661 Kč4 662,70 Kč
100 0000,06391 Kč6 391,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč