10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61A106ME11D

DigiKey Part Number
490-GRM155R61A106ME11DTR-ND - Tape & Reel (TR)
490-GRM155R61A106ME11DCT-ND - Cut Tape (CT)
490-GRM155R61A106ME11DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61A106ME11D
Description
CAP CER 10UF 10V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61A106ME11D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 261 705
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,32300 Kč13,23 Kč
500,91560 Kč45,78 Kč
1000,78950 Kč78,95 Kč
5000,58206 Kč291,03 Kč
1 0000,51802 Kč518,02 Kč
2 5000,45095 Kč1 127,38 Kč
5 0000,41059 Kč2 052,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,36663 Kč3 666,30 Kč
20 0000,34014 Kč6 802,80 Kč
30 0000,32687 Kč9 806,10 Kč
50 0000,31217 Kč15 608,50 Kč
70 0000,30358 Kč21 250,60 Kč
100 0000,29532 Kč29 532,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč