
GRM155R61A106ME11D | |
|---|---|
DigiKey Part Number | 490-GRM155R61A106ME11DTR-ND - Tape & Reel (TR) 490-GRM155R61A106ME11DCT-ND - Cut Tape (CT) 490-GRM155R61A106ME11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A106ME11D |
Description | CAP CER 10UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A106ME11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 50 | 0,91560 Kč | 45,78 Kč |
| 100 | 0,78950 Kč | 78,95 Kč |
| 500 | 0,58206 Kč | 291,03 Kč |
| 1 000 | 0,51802 Kč | 518,02 Kč |
| 2 500 | 0,45095 Kč | 1 127,38 Kč |
| 5 000 | 0,41059 Kč | 2 052,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,36663 Kč | 3 666,30 Kč |
| 20 000 | 0,34014 Kč | 6 802,80 Kč |
| 30 000 | 0,32687 Kč | 9 806,10 Kč |
| 50 000 | 0,31217 Kč | 15 608,50 Kč |
| 70 000 | 0,30358 Kč | 21 250,60 Kč |
| 100 000 | 0,29532 Kč | 29 532,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

