
GRM155R60J106ME15J | |
|---|---|
DigiKey Part Number | 490-GRM155R60J106ME15JTR-ND - Tape & Reel (TR) 490-GRM155R60J106ME15JCT-ND - Cut Tape (CT) 490-GRM155R60J106ME15JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J106ME15J |
Description | CAP CER 10UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J106ME15J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 50 | 1,29760 Kč | 64,88 Kč |
| 100 | 1,12760 Kč | 112,76 Kč |
| 500 | 0,84706 Kč | 423,53 Kč |
| 1 000 | 0,76055 Kč | 760,55 Kč |
| 2 500 | 0,66950 Kč | 1 673,75 Kč |
| 5 000 | 0,61461 Kč | 3 073,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,50854 Kč | 20 341,60 Kč |
| 80 000 | 0,48285 Kč | 38 628,00 Kč |
| 120 000 | 0,46998 Kč | 56 397,60 Kč |
| 200 000 | 0,45571 Kč | 91 142,00 Kč |
| 280 000 | 0,44738 Kč | 125 266,40 Kč |
| 400 000 | 0,43935 Kč | 175 740,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

