2.2 µF ±20% 6.3V Ceramic Capacitor X6T 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155D80J225ME95D

DigiKey Part Number
490-10450-2-ND - Tape & Reel (TR)
490-10450-1-ND - Cut Tape (CT)
490-10450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155D80J225ME95D
Description
CAP CER 2.2UF 6.3V X6T 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X6T 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155D80J225ME95D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 447
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,81300 Kč8,13 Kč
500,55060 Kč27,53 Kč
1000,47130 Kč47,13 Kč
5000,33786 Kč168,93 Kč
1 0000,29740 Kč297,40 Kč
2 5000,25469 Kč636,73 Kč
5 0000,22908 Kč1 145,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,20207 Kč2 020,70 Kč
20 0000,18527 Kč3 705,40 Kč
30 0000,17685 Kč5 305,50 Kč
50 0000,16754 Kč8 377,00 Kč
70 0000,16210 Kč11 347,00 Kč
100 0000,15687 Kč15 687,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč