
GRM155D80J225KE95D | |
|---|---|
DigiKey Part Number | 490-10449-2-ND - Tape & Reel (TR) 490-10449-1-ND - Cut Tape (CT) 490-10449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155D80J225KE95D |
Description | CAP CER 2.2UF 6.3V X6T 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X6T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155D80J225KE95D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 50 | 0,55020 Kč | 27,51 Kč |
| 100 | 0,47250 Kč | 47,25 Kč |
| 500 | 0,33848 Kč | 169,24 Kč |
| 1 000 | 0,29775 Kč | 297,75 Kč |
| 2 500 | 0,25500 Kč | 637,50 Kč |
| 5 000 | 0,22930 Kč | 1 146,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20225 Kč | 2 022,50 Kč |
| 20 000 | 0,18540 Kč | 3 708,00 Kč |
| 30 000 | 0,17698 Kč | 5 309,40 Kč |
| 50 000 | 0,16765 Kč | 8 382,50 Kč |
| 70 000 | 0,16219 Kč | 11 353,30 Kč |
| 100 000 | 0,15695 Kč | 15 695,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

