4.7 µF ±20% 2.5V Ceramic Capacitor X6T 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 2.5V Ceramic Capacitor X6T 0402 (1005 Metric)
0402 (1005 Metric) 0,60mm

GRM155D80E475ME47D

DigiKey Part Number
490-10016-2-ND - Tape & Reel (TR)
490-10016-1-ND - Cut Tape (CT)
490-10016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155D80E475ME47D
Description
CAP CER 4.7UF 2.5V X6T 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 2.5V Ceramic Capacitor X6T 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155D80E475ME47D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 304
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,88200 Kč8,82 Kč
500,60480 Kč30,24 Kč
1000,51660 Kč51,66 Kč
5000,37292 Kč186,46 Kč
1 0000,32862 Kč328,62 Kč
2 5000,28230 Kč705,75 Kč
5 0000,25441 Kč1 272,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,22491 Kč2 249,10 Kč
20 0000,20664 Kč4 132,80 Kč
30 0000,19749 Kč5 924,70 Kč
50 0000,18736 Kč9 368,00 Kč
70 0000,18144 Kč12 700,80 Kč
100 0000,17575 Kč17 575,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč