
GRM155D71A225ME15D | |
|---|---|
DigiKey Part Number | 490-10448-2-ND - Tape & Reel (TR) 490-10448-1-ND - Cut Tape (CT) 490-10448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155D71A225ME15D |
Description | CAP CER 2.2UF 10V X7T 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155D71A225ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 50 | 1,28920 Kč | 64,46 Kč |
| 100 | 1,12340 Kč | 112,34 Kč |
| 500 | 0,84244 Kč | 421,22 Kč |
| 1 000 | 0,75614 Kč | 756,14 Kč |
| 2 500 | 0,66538 Kč | 1 663,45 Kč |
| 5 000 | 0,61079 Kč | 3 053,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,54975 Kč | 5 497,50 Kč |
| 20 000 | 0,51389 Kč | 10 277,80 Kč |
| 30 000 | 0,49594 Kč | 14 878,20 Kč |
| 50 000 | 0,47604 Kč | 23 802,00 Kč |
| 70 000 | 0,46441 Kč | 32 508,70 Kč |
| 100 000 | 0,45323 Kč | 45 323,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

