


GRM155D70J225ME44D | |
|---|---|
DigiKey Part Number | 490-10447-2-ND - Tape & Reel (TR) 490-10447-1-ND - Cut Tape (CT) 490-10447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155D70J225ME44D |
Description | CAP CER 2.2UF 6.3V X7T 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155D70J225ME44D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,73100 Kč | 17,31 Kč |
| 50 | 1,20960 Kč | 60,48 Kč |
| 100 | 1,05320 Kč | 105,32 Kč |
| 500 | 0,78750 Kč | 393,75 Kč |
| 1 000 | 0,70596 Kč | 705,96 Kč |
| 2 500 | 0,62008 Kč | 1 550,20 Kč |
| 5 000 | 0,56848 Kč | 2 842,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,51100 Kč | 5 110,00 Kč |
| 20 000 | 0,47710 Kč | 9 542,00 Kč |
| 30 000 | 0,46012 Kč | 13 803,60 Kč |
| 50 000 | 0,44131 Kč | 22 065,50 Kč |
| 70 000 | 0,43031 Kč | 30 121,70 Kč |
| 100 000 | 0,41974 Kč | 41 974,00 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

