
GRM155C81E105ME11D | |
|---|---|
DigiKey Part Number | 490-10015-2-ND - Tape & Reel (TR) 490-10015-1-ND - Cut Tape (CT) 490-10015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81E105ME11D |
Description | CAP CER 1UF 25V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81E105ME11D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,00100 Kč | 10,01 Kč |
| 50 | 0,67980 Kč | 33,99 Kč |
| 100 | 0,58400 Kč | 58,40 Kč |
| 500 | 0,42420 Kč | 212,10 Kč |
| 1 000 | 0,37519 Kč | 375,19 Kč |
| 2 500 | 0,32359 Kč | 808,98 Kč |
| 5 000 | 0,29256 Kč | 1 462,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,25942 Kč | 2 594,20 Kč |
| 20 000 | 0,23907 Kč | 4 781,40 Kč |
| 30 000 | 0,22888 Kč | 6 866,40 Kč |
| 50 000 | 0,21759 Kč | 10 879,50 Kč |
| 70 000 | 0,21100 Kč | 14 770,00 Kč |
| 100 000 | 0,20466 Kč | 20 466,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

