
GRM155C81A225KE44D | |
|---|---|
DigiKey Part Number | 490-10442-2-ND - Tape & Reel (TR) 490-10442-1-ND - Cut Tape (CT) 490-10442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81A225KE44D |
Description | CAP CER 2.2UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81A225KE44D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,54300 Kč | 15,43 Kč |
| 50 | 1,07200 Kč | 53,60 Kč |
| 100 | 0,93020 Kč | 93,02 Kč |
| 500 | 0,69198 Kč | 345,99 Kč |
| 1 000 | 0,61857 Kč | 618,57 Kč |
| 2 500 | 0,54141 Kč | 1 353,52 Kč |
| 5 000 | 0,49494 Kč | 2 474,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44368 Kč | 4 436,80 Kč |
| 20 000 | 0,41316 Kč | 8 263,20 Kč |
| 30 000 | 0,39788 Kč | 11 936,40 Kč |
| 50 000 | 0,38095 Kč | 19 047,50 Kč |
| 70 000 | 0,37106 Kč | 25 974,20 Kč |
| 100 000 | 0,36154 Kč | 36 154,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

