
GRM155C80J225ME95D | |
|---|---|
DigiKey Part Number | 490-10013-2-ND - Tape & Reel (TR) 490-10013-1-ND - Cut Tape (CT) 490-10013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C80J225ME95D |
Description | CAP CER 2.2UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80J225ME95D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 50 | 0,75600 Kč | 37,80 Kč |
| 100 | 0,65090 Kč | 65,09 Kč |
| 500 | 0,47666 Kč | 238,33 Kč |
| 1 000 | 0,42290 Kč | 422,90 Kč |
| 2 500 | 0,30036 Kč | 750,90 Kč |
| 5 000 | 0,25164 Kč | 1 258,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,18373 Kč | 1 837,30 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

