2.2 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C80J225KE95D

DigiKey Part Number
490-10012-2-ND - Tape & Reel (TR)
490-10012-1-ND - Cut Tape (CT)
490-10012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C80J225KE95D
Description
CAP CER 2.2UF 6.3V X6S 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C80J225KE95D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 439 956
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,18900 Kč11,89 Kč
500,81340 Kč40,67 Kč
1000,70070 Kč70,07 Kč
5000,51346 Kč256,73 Kč
1 0000,45590 Kč455,90 Kč
2 5000,39550 Kč988,75 Kč
5 0000,35913 Kč1 795,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,31984 Kč3 198,40 Kč
20 0000,29597 Kč5 919,40 Kč
30 0000,28402 Kč8 520,60 Kč
50 0000,27080 Kč13 540,00 Kč
70 0000,26306 Kč18 414,20 Kč
100 0000,25562 Kč25 562,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč