Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C80G225ME15D

DigiKey Part Number
490-10432-2-ND - Tape & Reel (TR)
490-10432-1-ND - Cut Tape (CT)
490-10432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C80G225ME15D
Description
CAP CER 2.2UF 4V X6S 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C80G225ME15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,61000 Kč6,10 Kč
500,40420 Kč20,21 Kč
1000,34520 Kč34,52 Kč
5000,24460 Kč122,30 Kč
1 0000,21387 Kč213,87 Kč
2 5000,18162 Kč454,05 Kč
5 0000,16225 Kč811,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,15552 Kč1 555,20 Kč
20 0000,13728 Kč2 745,60 Kč
30 0000,12930 Kč3 879,00 Kč
50 0000,11201 Kč5 600,50 Kč
70 0000,11153 Kč7 807,10 Kč
100 0000,11106 Kč11 106,00 Kč
120 0000,11084 Kč13 300,80 Kč
240 0000,10492 Kč25 180,80 Kč
250 0000,10457 Kč26 142,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč