Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C2A101JA01D

DigiKey Part Number
490-7311-2-ND - Tape & Reel (TR)
490-7311-1-ND - Cut Tape (CT)
490-7311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C2A101JA01D
Description
CAP CER 100PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C2A101JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166 997
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09226 Kč922,60 Kč
20 0000,09114 Kč1 822,80 Kč
30 0000,09055 Kč2 716,50 Kč
50 0000,08988 Kč4 494,00 Kč
70 0000,08948 Kč6 263,60 Kč
100 0000,08908 Kč8 908,00 Kč
120 0000,08889 Kč10 666,80 Kč
240 0000,08823 Kč21 175,20 Kč
250 0000,08820 Kč22 050,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,54700 Kč5,47 Kč
500,37040 Kč18,52 Kč
1000,31580 Kč31,58 Kč
5000,22270 Kč111,35 Kč
1 0000,19450 Kč194,50 Kč
2 5000,16470 Kč411,75 Kč
5 0000,14680 Kč734,00 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,54100 Kč5,41 Kč
500,36620 Kč18,31 Kč
1000,31210 Kč31,21 Kč
5000,22012 Kč110,06 Kč
1 0000,19225 Kč192,25 Kč
2 5000,16279 Kč406,97 Kč
5 0000,14510 Kč725,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč