
GRM1555C1H5R0BA01D | |
|---|---|
DigiKey Part Number | 490-8213-2-ND - Tape & Reel (TR) 490-8213-1-ND - Cut Tape (CT) 490-8213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H5R0BA01D |
Description | CAP CER 5PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H5R0BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,18227 Kč | 1 822,70 Kč |
| 20 000 | 0,18033 Kč | 3 606,60 Kč |
| 30 000 | 0,17932 Kč | 5 379,60 Kč |
| 50 000 | 0,17816 Kč | 8 908,00 Kč |
| 70 000 | 0,17747 Kč | 12 422,90 Kč |
| 100 000 | 0,17679 Kč | 17 679,00 Kč |
| 120 000 | 0,17647 Kč | 21 176,40 Kč |
| 240 000 | 0,17469 Kč | 41 925,60 Kč |
| 250 000 | 0,17419 Kč | 43 547,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,88400 Kč | 8,84 Kč |
| 50 | 0,60200 Kč | 30,10 Kč |
| 100 | 0,51780 Kč | 51,78 Kč |
| 500 | 0,37470 Kč | 187,35 Kč |
| 1 000 | 0,33070 Kč | 330,70 Kč |
| 2 500 | 0,28434 Kč | 710,85 Kč |
| 5 000 | 0,25660 Kč | 1 283,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,87400 Kč | 8,74 Kč |
| 50 | 0,59500 Kč | 29,75 Kč |
| 100 | 0,51180 Kč | 51,18 Kč |
| 500 | 0,37034 Kč | 185,17 Kč |
| 1 000 | 0,32686 Kč | 326,86 Kč |
| 2 500 | 0,28105 Kč | 702,62 Kč |
| 5 000 | 0,25363 Kč | 1 268,15 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

