
GRM1555C1H4R7BA01D | |
|---|---|
DigiKey Part Number | 490-6244-2-ND - Tape & Reel (TR) 490-6244-1-ND - Cut Tape (CT) 490-6244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H4R7BA01D |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H4R7BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 50 | 0,41160 Kč | 20,58 Kč |
| 100 | 0,34860 Kč | 34,86 Kč |
| 500 | 0,24694 Kč | 123,47 Kč |
| 1 000 | 0,21565 Kč | 215,65 Kč |
| 2 500 | 0,18294 Kč | 457,35 Kč |
| 5 000 | 0,16332 Kč | 816,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14298 Kč | 1 429,80 Kč |
| 20 000 | 0,13012 Kč | 2 602,40 Kč |
| 30 000 | 0,12369 Kč | 3 710,70 Kč |
| 50 000 | 0,11656 Kč | 5 828,00 Kč |
| 70 000 | 0,11240 Kč | 7 868,00 Kč |
| 100 000 | 0,10840 Kč | 10 840,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

