


GRM1555C1H471JA01D | |
|---|---|
DigiKey Part Number | 490-1297-2-ND - Tape & Reel (TR) 490-1297-1-ND - Cut Tape (CT) 490-1297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H471JA01D |
Description | CAP CER 470PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H471JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,54700 Kč | 5,47 Kč |
| 50 | 0,36620 Kč | 18,31 Kč |
| 100 | 0,31150 Kč | 31,15 Kč |
| 500 | 0,21892 Kč | 109,46 Kč |
| 1 000 | 0,19092 Kč | 190,92 Kč |
| 2 500 | 0,16166 Kč | 404,15 Kč |
| 5 000 | 0,14407 Kč | 720,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13219 Kč | 1 321,90 Kč |
| 20 000 | 0,12010 Kč | 2 402,00 Kč |
| 30 000 | 0,11404 Kč | 3 421,20 Kč |
| 50 000 | 0,10734 Kč | 5 367,00 Kč |
| 70 000 | 0,10343 Kč | 7 240,10 Kč |
| 100 000 | 0,09966 Kč | 9 966,00 Kč |
| 120 000 | 0,09788 Kč | 11 745,60 Kč |
| 240 000 | 0,09188 Kč | 22 051,20 Kč |
| 250 000 | 0,09156 Kč | 22 890,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

