
GRM1555C1H470GA01J | |
|---|---|
DigiKey Part Number | 490-7758-2-ND - Tape & Reel (TR) 490-7758-1-ND - Cut Tape (CT) 490-7758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H470GA01J |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H470GA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 50 | 0,57120 Kč | 28,56 Kč |
| 100 | 0,48720 Kč | 48,72 Kč |
| 500 | 0,35066 Kč | 175,33 Kč |
| 1 000 | 0,30867 Kč | 308,67 Kč |
| 2 500 | 0,26466 Kč | 661,65 Kč |
| 5 000 | 0,23816 Kč | 1 190,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,17459 Kč | 8 729,50 Kč |
| 100 000 | 0,16357 Kč | 16 357,00 Kč |
| 150 000 | 0,15805 Kč | 23 707,50 Kč |
| 250 000 | 0,15193 Kč | 37 982,50 Kč |
| 350 000 | 0,14836 Kč | 51 926,00 Kč |
| 500 000 | 0,14492 Kč | 72 460,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

