Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM1555C1H330JA01D

DigiKey Part Number
490-5936-2-ND - Tape & Reel (TR)
490-5936-1-ND - Cut Tape (CT)
490-5936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H330JA01D
Description
CAP CER 33PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H330JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 346 329
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,56200 Kč5,62 Kč
500,37040 Kč18,52 Kč
1000,31630 Kč31,63 Kč
5000,22262 Kč111,31 Kč
1 0000,19454 Kč194,54 Kč
2 5000,16478 Kč411,95 Kč
5 0000,14693 Kč734,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,13493 Kč1 349,30 Kč
20 0000,12265 Kč2 453,00 Kč
30 0000,11652 Kč3 495,60 Kč
50 0000,10973 Kč5 486,50 Kč
70 0000,10576 Kč7 403,20 Kč
100 0000,10194 Kč10 194,00 Kč
120 0000,10013 Kč12 015,60 Kč
240 0000,09405 Kč22 572,00 Kč
250 0000,09373 Kč23 432,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč