33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H330GA01J

DigiKey Part Number
490-7755-2-ND - Tape & Reel (TR)
490-7755-1-ND - Cut Tape (CT)
490-7755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H330GA01J
Description
CAP CER 33PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H330GA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106 516
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,90300 Kč9,03 Kč
500,60900 Kč30,45 Kč
1000,52080 Kč52,08 Kč
5000,37628 Kč188,14 Kč
1 0000,33198 Kč331,98 Kč
2 5000,28515 Kč712,88 Kč
5 0000,25706 Kč1 285,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,18942 Kč9 471,00 Kč
100 0000,17772 Kč17 772,00 Kč
150 0000,17186 Kč25 779,00 Kč
250 0000,16536 Kč41 340,00 Kč
350 0000,16157 Kč56 549,50 Kč
500 0000,15792 Kč78 960,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč