
GRM1555C1H330GA01J | |
|---|---|
DigiKey Part Number | 490-7755-2-ND - Tape & Reel (TR) 490-7755-1-ND - Cut Tape (CT) 490-7755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H330GA01J |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H330GA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 50 | 0,60900 Kč | 30,45 Kč |
| 100 | 0,52080 Kč | 52,08 Kč |
| 500 | 0,37628 Kč | 188,14 Kč |
| 1 000 | 0,33198 Kč | 331,98 Kč |
| 2 500 | 0,28515 Kč | 712,88 Kč |
| 5 000 | 0,25706 Kč | 1 285,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,18942 Kč | 9 471,00 Kč |
| 100 000 | 0,17772 Kč | 17 772,00 Kč |
| 150 000 | 0,17186 Kč | 25 779,00 Kč |
| 250 000 | 0,16536 Kč | 41 340,00 Kč |
| 350 000 | 0,16157 Kč | 56 549,50 Kč |
| 500 000 | 0,15792 Kč | 78 960,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

