2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H2R7CA01D

DigiKey Part Number
490-5934-2-ND - Tape & Reel (TR)
490-5934-1-ND - Cut Tape (CT)
490-5934-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H2R7CA01D
Description
CAP CER 2.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H2R7CA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 725 701
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,63000 Kč6,30 Kč
500,41580 Kč20,79 Kč
1000,35280 Kč35,28 Kč
5000,24946 Kč124,73 Kč
1 0000,21796 Kč217,96 Kč
2 5000,18504 Kč462,60 Kč
5 0000,16521 Kč826,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,14468 Kč1 446,80 Kč
20 0000,13170 Kč2 634,00 Kč
30 0000,12520 Kč3 756,00 Kč
50 0000,11801 Kč5 900,50 Kč
70 0000,11381 Kč7 966,70 Kč
100 0000,10977 Kč10 977,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč