
GRM1555C1H150FA01D | |
|---|---|
DigiKey Part Number | 490-6200-2-ND - Tape & Reel (TR) 490-6200-1-ND - Cut Tape (CT) 490-6200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H150FA01D |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H150FA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1H150FH | KYOCERA AVX | 12 491 | 478-KGM05ACG1H150FHCT-ND | 4,93000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 50 | 0,71820 Kč | 35,91 Kč |
| 100 | 0,61730 Kč | 61,73 Kč |
| 500 | 0,45020 Kč | 225,10 Kč |
| 1 000 | 0,39833 Kč | 398,33 Kč |
| 2 500 | 0,34412 Kč | 860,30 Kč |
| 5 000 | 0,31153 Kč | 1 557,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,27657 Kč | 2 765,70 Kč |
| 20 000 | 0,25516 Kč | 5 103,20 Kč |
| 30 000 | 0,24444 Kč | 7 333,20 Kč |
| 50 000 | 0,23258 Kč | 11 629,00 Kč |
| 70 000 | 0,22564 Kč | 15 794,80 Kč |
| 100 000 | 0,21898 Kč | 21 898,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

