
GRM1555C1H121JA01D | |
|---|---|
DigiKey Part Number | 490-1292-2-ND - Tape & Reel (TR) 490-1292-1-ND - Cut Tape (CT) 490-1292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H121JA01D |
Description | CAP CER 120PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H121JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,73700 Kč | 7,37 Kč |
| 50 | 0,48840 Kč | 24,42 Kč |
| 100 | 0,41890 Kč | 41,89 Kč |
| 500 | 0,29976 Kč | 149,88 Kč |
| 1 000 | 0,24523 Kč | 245,23 Kč |
| 2 500 | 0,20806 Kč | 520,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13737 Kč | 1 373,70 Kč |
| 20 000 | 0,13583 Kč | 2 716,60 Kč |
| 30 000 | 0,13501 Kč | 4 050,30 Kč |
| 50 000 | 0,13410 Kč | 6 705,00 Kč |
| 70 000 | 0,13354 Kč | 9 347,80 Kč |
| 100 000 | 0,13300 Kč | 13 300,00 Kč |
| 120 000 | 0,13274 Kč | 15 928,80 Kč |
| 240 000 | 0,13184 Kč | 31 641,60 Kč |
| 250 000 | 0,13179 Kč | 32 947,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

