120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H121GA01D

DigiKey Part Number
490-8183-2-ND - Tape & Reel (TR)
490-8183-1-ND - Cut Tape (CT)
490-8183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H121GA01D
Description
CAP CER 120PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H121GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44 709
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,96600 Kč9,66 Kč
500,65940 Kč32,97 Kč
1000,56480 Kč56,48 Kč
5000,40988 Kč204,94 Kč
1 0000,36201 Kč362,01 Kč
2 5000,31186 Kč779,65 Kč
5 0000,28171 Kč1 408,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,24958 Kč2 495,80 Kč
20 0000,22978 Kč4 595,60 Kč
30 0000,21988 Kč6 596,40 Kč
50 0000,20891 Kč10 445,50 Kč
70 0000,20249 Kč14 174,30 Kč
100 0000,19633 Kč19 633,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč