Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H110GA01D

DigiKey Part Number
490-6194-2-ND - Tape & Reel (TR)
490-6194-1-ND - Cut Tape (CT)
490-6194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H110GA01D
Description
CAP CER 11PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
11 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H110GA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 957
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,33300 Kč13,33 Kč
500,92900 Kč46,45 Kč
1000,80400 Kč80,40 Kč
5000,59490 Kč297,45 Kč
1 0000,53033 Kč530,33 Kč
2 5000,46276 Kč1 156,90 Kč
5 0000,42210 Kč2 110,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,37886 Kč3 788,60 Kč
20 0000,33174 Kč6 634,80 Kč
30 0000,31923 Kč9 576,90 Kč
50 0000,30658 Kč15 329,00 Kč
70 0000,30552 Kč21 386,40 Kč
100 0000,30448 Kč30 448,00 Kč
120 0000,30398 Kč36 477,60 Kč
240 0000,30224 Kč72 537,60 Kč
250 0000,30213 Kč75 532,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč