1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
cut-tape-render

GRM1555C1H102JA01D

DigiKey Part Number
490-3244-2-ND - Tape & Reel (TR)
490-3244-1-ND - Cut Tape (CT)
490-3244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H102JA01D
Description
CAP CER 1000PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H102JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 051 019
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,71400 Kč7,14 Kč
500,47460 Kč23,73 Kč
1000,40530 Kč40,53 Kč
5000,28936 Kč144,68 Kč
1 0000,25366 Kč253,66 Kč
2 5000,21611 Kč540,27 Kč
5 0000,19360 Kč968,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,17015 Kč1 701,50 Kč
20 0000,15542 Kč3 108,40 Kč
30 0000,14805 Kč4 441,50 Kč
50 0000,13988 Kč6 994,00 Kč
70 0000,13512 Kč9 458,40 Kč
100 0000,13053 Kč13 053,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč