


GRM1555C1H102FA01D | |
|---|---|
DigiKey Part Number | 490-6189-2-ND - Tape & Reel (TR) 490-6189-1-ND - Cut Tape (CT) 490-6189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H102FA01D |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H102FA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 50 | 1,02060 Kč | 51,03 Kč |
| 100 | 0,88400 Kč | 88,40 Kč |
| 500 | 0,65556 Kč | 327,78 Kč |
| 1 000 | 0,58521 Kč | 585,21 Kč |
| 2 500 | 0,51118 Kč | 1 277,95 Kč |
| 5 000 | 0,46670 Kč | 2 333,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,41782 Kč | 4 178,20 Kč |
| 20 000 | 0,38859 Kč | 7 771,80 Kč |
| 30 000 | 0,37395 Kč | 11 218,50 Kč |
| 50 000 | 0,35774 Kč | 17 887,00 Kč |
| 70 000 | 0,34826 Kč | 24 378,20 Kč |
| 100 000 | 0,33915 Kč | 33 915,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

