10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H100GA01D

DigiKey Part Number
490-6187-2-ND - Tape & Reel (TR)
490-6187-1-ND - Cut Tape (CT)
490-6187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H100GA01D
Description
CAP CER 10PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H100GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70 034
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,77700 Kč7,77 Kč
500,52920 Kč26,46 Kč
1000,45360 Kč45,36 Kč
5000,32420 Kč162,10 Kč
1 0000,28515 Kč285,15 Kč
2 5000,24383 Kč609,57 Kč
5 0000,21901 Kč1 095,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,19299 Kč1 929,90 Kč
20 0000,17675 Kč3 535,00 Kč
30 0000,16862 Kč5 058,60 Kč
50 0000,15962 Kč7 981,00 Kč
70 0000,15436 Kč10 805,20 Kč
100 0000,14930 Kč14 930,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč