
GRM152R60J105ME15D | |
|---|---|
DigiKey Part Number | 490-10006-2-ND - Tape & Reel (TR) 490-10006-1-ND - Cut Tape (CT) 490-10006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM152R60J105ME15D |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM152R60J105ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 50 | 1,53280 Kč | 76,64 Kč |
| 100 | 1,22210 Kč | 122,21 Kč |
| 500 | 1,04570 Kč | 522,85 Kč |
| 1 000 | 0,96171 Kč | 961,71 Kč |
| 2 500 | 0,85764 Kč | 2 144,10 Kč |
| 5 000 | 0,80641 Kč | 4 032,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,67836 Kč | 13 567,20 Kč |
| 40 000 | 0,50722 Kč | 20 288,80 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

