
GRM152R60J105ME15D | |
|---|---|
DigiKey Part Number | 490-10006-2-ND - Tape & Reel (TR) 490-10006-1-ND - Cut Tape (CT) 490-10006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM152R60J105ME15D |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM152R60J105ME15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,06500 Kč | 20,65 Kč |
| 50 | 1,45980 Kč | 72,99 Kč |
| 100 | 1,27430 Kč | 127,43 Kč |
| 500 | 0,96228 Kč | 481,14 Kč |
| 1 000 | 0,86655 Kč | 866,55 Kč |
| 2 500 | 0,76556 Kč | 1 913,90 Kč |
| 5 000 | 0,70492 Kč | 3 524,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,59642 Kč | 11 928,40 Kč |
| 40 000 | 0,56359 Kč | 22 543,60 Kč |
| 60 000 | 0,54716 Kč | 32 829,60 Kč |
| 100 000 | 0,52894 Kč | 52 894,00 Kč |
| 140 000 | 0,51829 Kč | 72 560,60 Kč |
| 200 000 | 0,50805 Kč | 101 610,00 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

