
GRM152D80G105ME15D | |
|---|---|
DigiKey Part Number | 490-10005-2-ND - Tape & Reel (TR) 490-10005-1-ND - Cut Tape (CT) 490-10005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM152D80G105ME15D |
Description | CAP CER 1UF 4V X6T 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM152D80G105ME15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,10600 Kč | 21,06 Kč |
| 50 | 1,49320 Kč | 74,66 Kč |
| 100 | 1,30350 Kč | 130,35 Kč |
| 500 | 0,98522 Kč | 492,61 Kč |
| 1 000 | 0,88782 Kč | 887,82 Kč |
| 2 500 | 0,78500 Kč | 1 962,50 Kč |
| 5 000 | 0,72319 Kč | 3 615,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,61243 Kč | 12 248,60 Kč |
| 40 000 | 0,57898 Kč | 23 159,20 Kč |
| 60 000 | 0,56222 Kč | 33 733,20 Kč |
| 100 000 | 0,54365 Kč | 54 365,00 Kč |
| 140 000 | 0,53280 Kč | 74 592,00 Kč |
| 200 000 | 0,52235 Kč | 104 470,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

