
GRM152C80J104KE19D | |
|---|---|
DigiKey Part Number | 490-9997-2-ND - Tape & Reel (TR) 490-9997-1-ND - Cut Tape (CT) 490-9997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM152C80J104KE19D |
Description | CAP CER 0.1UF 6.3V X6S 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM152C80J104KE19D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05B104KQ5NNNC | Samsung Electro-Mechanics | 40 514 | 1276-1511-1-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 1,94000 Kč | 19,40 Kč |
| 50 | 1,36400 Kč | 68,20 Kč |
| 100 | 1,18880 Kč | 118,88 Kč |
| 500 | 0,89470 Kč | 447,35 Kč |
| 1 000 | 0,80440 Kč | 804,40 Kč |
| 2 500 | 0,70934 Kč | 1 773,35 Kč |
| 5 000 | 0,65207 Kč | 3 260,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,55011 Kč | 11 002,20 Kč |
| 40 000 | 0,51915 Kč | 20 766,00 Kč |
| 60 000 | 0,50366 Kč | 30 219,60 Kč |
| 100 000 | 0,48648 Kč | 48 648,00 Kč |
| 140 000 | 0,47643 Kč | 66 700,20 Kč |
| 200 000 | 0,46677 Kč | 93 354,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |

