680 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71H681KA12J

DigiKey Part Number
490-GRM033R71H681KA12JTR-ND - Tape & Reel (TR)
490-GRM033R71H681KA12JCT-ND - Cut Tape (CT)
490-GRM033R71H681KA12JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71H681KA12J
Description
CAP CER 680PF 50V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71H681KA12J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,39900 Kč3,99 Kč
500,25620 Kč12,81 Kč
1000,21630 Kč21,63 Kč
5000,14992 Kč74,96 Kč
1 0000,12956 Kč129,56 Kč
2 5000,10826 Kč270,65 Kč
5 0000,09550 Kč477,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,04950 Kč2 475,00 Kč
100 0000,04525 Kč4 525,00 Kč
150 0000,04313 Kč6 469,50 Kč
250 0000,04077 Kč10 192,50 Kč
350 0000,03940 Kč13 790,00 Kč
500 0000,03807 Kč19 035,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč