


GRM033R71A103KA01D | |
|---|---|
DigiKey Part Number | 490-3194-2-ND - Tape & Reel (TR) 490-3194-1-ND - Cut Tape (CT) 490-3194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71A103KA01D |
Description | CAP CER 10000PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71A103KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,27300 Kč | 2,73 Kč |
| 50 | 0,17640 Kč | 8,82 Kč |
| 100 | 0,14700 Kč | 14,70 Kč |
| 500 | 0,09996 Kč | 49,98 Kč |
| 1 000 | 0,08588 Kč | 85,88 Kč |
| 2 500 | 0,07097 Kč | 177,43 Kč |
| 5 000 | 0,06203 Kč | 310,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,04960 Kč | 744,00 Kč |
| 30 000 | 0,04441 Kč | 1 332,30 Kč |
| 45 000 | 0,04182 Kč | 1 881,90 Kč |
| 75 000 | 0,03895 Kč | 2 921,25 Kč |
| 105 000 | 0,03727 Kč | 3 913,35 Kč |
| 150 000 | 0,03567 Kč | 5 350,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

