
GRM033R61C183KE84D | |
|---|---|
DigiKey Part Number | 490-10414-2-ND - Tape & Reel (TR) 490-10414-1-ND - Cut Tape (CT) 490-10414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61C183KE84D |
Description | CAP CER 0.018UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61C183KE84D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,71600 Kč | 7,16 Kč |
| 50 | 0,48420 Kč | 24,21 Kč |
| 100 | 0,41470 Kč | 41,47 Kč |
| 500 | 0,29596 Kč | 147,98 Kč |
| 1 000 | 0,25997 Kč | 259,97 Kč |
| 2 500 | 0,22195 Kč | 554,88 Kč |
| 5 000 | 0,19922 Kč | 996,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,11405 Kč | 1 710,75 Kč |
| 30 000 | 0,11281 Kč | 3 384,30 Kč |
| 45 000 | 0,11217 Kč | 5 047,65 Kč |
| 75 000 | 0,11144 Kč | 8 358,00 Kč |
| 105 000 | 0,11100 Kč | 11 655,00 Kč |
| 150 000 | 0,11057 Kč | 16 585,50 Kč |
| 180 000 | 0,11036 Kč | 19 864,80 Kč |
| 360 000 | 0,10964 Kč | 39 470,40 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

