0.012 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61C123ME84D

DigiKey Part Number
490-10413-2-ND - Tape & Reel (TR)
490-10413-1-ND - Cut Tape (CT)
490-10413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61C123ME84D
Description
CAP CER 0.012UF 16V X5R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.012 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61C123ME84D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 959
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,54600 Kč5,46 Kč
500,36960 Kč18,48 Kč
1000,31290 Kč31,29 Kč
5000,22090 Kč110,45 Kč
1 0000,19276 Kč192,76 Kč
2 5000,16328 Kč408,20 Kč
5 0000,15324 Kč766,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,11377 Kč1 706,55 Kč
30 0000,11253 Kč3 375,90 Kč
45 0000,10986 Kč4 943,70 Kč
75 0000,10383 Kč7 787,25 Kč
105 0000,10031 Kč10 532,55 Kč
150 0000,09693 Kč14 539,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč