
GRM033R61C123KE84D | |
|---|---|
DigiKey Part Number | 490-10412-2-ND - Tape & Reel (TR) 490-10412-1-ND - Cut Tape (CT) 490-10412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61C123KE84D |
Description | CAP CER 0.012UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61C123KE84D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,54600 Kč | 5,46 Kč |
| 50 | 0,36960 Kč | 18,48 Kč |
| 100 | 0,31290 Kč | 31,29 Kč |
| 500 | 0,21964 Kč | 109,82 Kč |
| 1 000 | 0,19150 Kč | 191,50 Kč |
| 2 500 | 0,16185 Kč | 404,62 Kč |
| 5 000 | 0,14409 Kč | 720,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,11874 Kč | 1 781,10 Kč |
| 30 000 | 0,10837 Kč | 3 251,10 Kč |
| 45 000 | 0,10318 Kč | 4 643,10 Kč |
| 75 000 | 0,09744 Kč | 7 308,00 Kč |
| 105 000 | 0,09408 Kč | 9 878,40 Kč |
| 150 000 | 0,09085 Kč | 13 627,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

