


GRM033R61A225KE47D | |
|---|---|
DigiKey Part Number | 490-13227-2-ND - Tape & Reel (TR) 490-13227-1-ND - Cut Tape (CT) 490-13227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61A225KE47D |
Description | CAP CER 2.2UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61A225KE47D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 50 | 1,37320 Kč | 68,66 Kč |
| 100 | 1,19690 Kč | 119,69 Kč |
| 500 | 0,90082 Kč | 450,41 Kč |
| 1 000 | 0,80989 Kč | 809,89 Kč |
| 2 500 | 0,71418 Kč | 1 785,45 Kč |
| 5 000 | 0,65652 Kč | 3 282,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,56868 Kč | 8 530,20 Kč |
| 30 000 | 0,53490 Kč | 16 047,00 Kč |
| 45 000 | 0,51798 Kč | 23 309,10 Kč |
| 75 000 | 0,49923 Kč | 37 442,25 Kč |
| 105 000 | 0,48827 Kč | 51 268,35 Kč |
| 150 000 | 0,47773 Kč | 71 659,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

